Mini-Circuits LFCG Low Pass Filters
Mini-Circuits LFCG Low Pass Filters offer a tiny 0805 size, rejection up to 50dB, and a DC to 6100MHz frequency range. LFCG filters feature rugged, ceramic construction, making them well-suited for tough environments such as high humidity and temperature extremes. These low pass filters have a high power handling range of 4W to 6.5W and wrap-around terminations that provide excellent solderability and easy visual inspection. Mini-Circuits LFCG Low Pass Filters are ideal for various applications, including harmonic rejection, automatic meter reading, and VHF/UHF transmitters/receivers.Features
- DC to 6100MHz frequency range
- 0.4dB to 1.3dB typical low loss
- 0805 size
- Up to 50dB rejection
- Excellent selectivity
- 4W to 6.5W power handling range
- Rugged ceramic construction
- 50Ω impedance rating
Graph
Publicerad: 2020-02-17
| Uppdaterad: 2022-03-11