Mini-Circuits LHA-83W+ Monolithic Amplifier
Mini-Circuits LHA-83W+ Monolithic Amplifier is a 50Ω PHEMT wideband amplifier with a 50.0MHz to 8.0GHz frequency range. Mini-Circuits LHA-83W+ offers an extremely high dynamic range over its broad frequency range with excellent gain flatness. The LHA-83W+ also offers good input and output return loss over its entire frequency range. This device is offered in a compact 3.0mm2 MCLP12 package, ideal for space-constrained applications.Features
- 50.0MHz to 8.0GHz frequency range
- Extremely high IP3
- 35.4dBm (typical) at 50MHz
- 36.3dBm (typical) at 6GHz
- Robust ESD performance (Class 1B)
- Excellent gain flatness
- -55°C to +100°C operating temperature range
- 3.0mm x 3.0mm x 0.89mm MCLP12 package
- RoHS compliant
Applications
- Wi-Fi®
- WLAN
- LTE
- WiMAX
- S-Band Radar
- C-Band Satcom
Technical Resources
Schematic & Pad Description
Publicerad: 2020-06-30
| Uppdaterad: 2024-05-10