Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix
Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.Features
- 85dB typical very high isolation
- Dual SP4T switches with single USB interface
- +30dBm maximum high power handling
- 5μs typical high-speed switch transition
- Internal DC blocking capacitors
- Full software support included
Applications
- Cellular handset/BTS testing
- High-volume production testing/automated test equipment (ATE)
- Design verification testing
- RF signal routing/switch matrices
Simplified Diagram
Outline Drawing
Publicerad: 2020-10-26
| Uppdaterad: 2024-05-10