Mill-Max Harsh Environment BeNi Receptacles
Mill-Max Harsh Environment BeNi Receptacles featuring Beryllium Nickel Alloy 360 contacts are specially designed for receptacle applications operating in temperatures that exceed +150°C. BeNi Receptacles can withstand high temperatures of +250°C continuously or +350°C periodically. These harsh environment receptacles are well-suited for down-hole wells and exploration in the oil industry, stress testing electronic devices (i.e. chips), high-temperature commercial lighting fixtures (i.e. Halogen lamps), and autoclave sterilization in the medical industry.Features
- Contacts made from Beryllium Nickel
- Suitable for continuous use up to +250°C, and periodic use up to +350°C
- Available assembled in a wide range of standard precision-machined receptacles
Applications
- Oil industry for down-hole wells and exploration
- Stress testing electronic devices (i.e. chips)
- Commercial lighting fixtures (i.e.Halogen lamps)
- Autoclave sterilization for the medical industry
Publicerad: 2012-10-31
| Uppdaterad: 2022-03-11