Mikroe MIKROE-3012 Heart Rate 5 Click

Mikroe MIKROE-3012 Heart Rate 5 Click is an optical biosensor Click Board designed for Heart-Rate Monitoring (HRM), as well as peripheral capillary oxygen saturation monitoring (SpO2). This Mikroe Click Board employs an AFE4404 analog front-end IC with a high dynamic range, which ensures accurate and reliable readings. The MIKROE-3012 Click can be used to develop applications based on heart rate monitoring, pulse oximetry measurements, calorie expenditure, and similar health-related applications.

The Heart Rate 5 Click uses an integrated BIOFY® SFH7072 Sensor with two green LEDs, one red LED, one infrared LED, and two photodiodes as the optical front-end. These LEDs are specially designed for the HRM and SpO2 measurement applications, offering a set of calibrated wavelengths for both LEDs and photo-sensing diodes.

Features

  • High dynamic sensitivity
  • Three integrated LED drivers with independently programmable currents
  • Ambient light and DC offset cancellation
  • Internal/external clock source
  • Integrated LED and PD optical front-end from OSRAM

Specifications

  • I2C interface
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm click board size

Applications

  • Heart rate monitoring
  • Pulse oximetry measurements
  • Calorie expenditure measurement

Overview

Block Diagram - Mikroe MIKROE-3012 Heart Rate 5 Click

Videos

Publicerad: 2018-05-25 | Uppdaterad: 2022-09-06