Mikroe MIKROE-3004 Temp-Log 2 Click

Mikroe MIKROE-3004 Temp-Log 2 Click is a precise ambient temperature measurement device with additional non-volatile (EEPROM) memory, which can be used to store system configuration permanently. This Mikroe Click features 64 bits of general-purpose EEPROM for logging application-specific or user-preference data. The MIKROE-3004 Temp-Log 2 Click covers a temperature range from -55°C to +125°C with the highest accuracy of ±0.2°C in the range from -10°C to +85°C. This click can send an ALERT signal to the INT pin of the mikroBUS™ every time programmed temperature thresholds are exceeded. The MIKROE-3004 Temp-Log 2 Click is ideal for various communication, consumer, computer, industrial, and similar applications.

The MIKROE-3004 Temp-Log 2 Click uses the TMP116 high-accuracy, low-power, digital temperature sensor from Texas Instruments. The TMP116 utilizes a diode-type temperature sensor with an internal sigma-delta 16bit ADC for temperature measurement and conversion.

Features

  • Wide range of measurements that exceeds the accuracy of the RTD devices
  • Low power consumption
  • Non-volatile memory that can store configuration parameters and user-specific data

Specifications

  • 3.3V or 5V input voltage
  • I2C interface
  • 42.9mm × 25.4mm click board size

Top View

Block Diagram - Mikroe MIKROE-3004 Temp-Log 2 Click

Videos

Publicerad: 2018-05-22 | Uppdaterad: 2022-11-16