Mikroe MIKROE-2672 DALI 2 Click

Mikroe MIKROE-2672 DALI 2 Click is a LED lighting development tool for Digital Addressable Lighting Interface (DALI) network. The DALI network is an international standardized protocol for intelligent digital lighting control that enables the implementation of robust, scalable, and flexible lighting networks. Mikroe MIKROE-2672 DALI 2 Click comes with a controller and one or more slave devices which includes LED drivers, dimmers, and ballasts equipped with DALI interfaces.

The MIKROE-2672 DALI 2 Click is used to develop applications for controlling slave nodes of the DALI network. DALI 2 Click slave node applications can also be controlled by the commands sent by the master control unit. The MIKROE-2672 DALI 2 Click offers a simple and reliable interface to DALI and DALI 2 communication bus. This DALI 2 click is available in 42.9mm x 25.4mm board size.

Features

  • 3.3V to 5V input voltage
  • 42.9mm x 25.4mm click board size
  • GPIO interface

Videos

Top View

Block Diagram - Mikroe MIKROE-2672 DALI 2 Click
Publicerad: 2018-04-13 | Uppdaterad: 2022-09-15