Mikroe STM32F3/F4 Discovery Shields
MikroElektronika's STM32F3/F4 Discovery Shields are a docking station that can be used with the STMicroelectronics STM32F3 and STM32F4 Discovery Boards. They can be used to quickly turn your Discovery Board into an RFID lock, SMS-triggered control switch, GPS tracking device, full-blown weather station, or whatever else you have in mind. Assemble your prototypes quickly using click™ additional boards. Just snap them into mikroBUS sockets, like LEGO blocks.Features
- Four mikroBUS host connectors for attaching Click add-on boards
- On-board USB-UART module (FT232RL) and CAN transceiver (SN65HVD230)
- mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins
- A perfect workstation for your Discovery projects
- Screw holes in corners simplify integration
- Ready-to-use examples save development time
- Very compact design and affordable price
Applications
- STM32F3 or STM32F4 Discovery Shield allows to use click additional boards from MikroElektronika on an STM32F3 or STM32F4
Overview
Additional Resources
Publicerad: 2013-09-25
| Uppdaterad: 2022-03-11