Mikroe WiFi 11 Click

Mikroe WiFi 11 Click has a Wi-Fi® and BLUETOOTH® module that has dual bands for Wi-Fi communication. The Mikroe WiFi 11 Click board features a low-power dual bands WLAN and BLUETOOTH Low Energy SoC module. The module supports Wi-Fi 5G and BLUETOOTH Low Energy 5.0 and has a high-performance MCU. The device also features a low-power MCU, WLAN (802.11 a/b/g/n) MAC, a 1T1R-capable WLAN baseband, RF, BLUETOOTH, and peripherals. An inner antenna and many interfaces are available in this Wi-Fi and BLUETOOTH module.

Features

  • Onboard WLAN and BLUETOOTH Low Energy SoC module 
  • Ultra-low power consumption
  • Supports low-power Tx/Rx for short-range applications
  • Supports BLE
  • Supports TrustZone-M and Secure boot
  • eFuse protection
  • SPI, UART, and I2C interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Industrial wireless control
  • BLUETOOTH gateway
  • Security ID tags
  • Smart home applications

Overview

Block Diagram - Mikroe WiFi 11 Click
Publicerad: 2020-10-21 | Uppdaterad: 2024-08-05