Mikroe UART MUX 2 Click

Mikroe UART MUX 2 Click enables pseudo-multidrop RS232 transmission. The UART MUX 2 board features the Maxim Integrated MAX399 precise CMOS analog multiplexer that allows four remote RS-232 transceivers to share a single UART. It offers fast switching speeds with a transition time of less than 250ns and low on-resistance less than 100Ω while retains CMOS-logic input compatibility and fast switching. Channel selection is performed through a set of specific GPIO pins and possesses additional functionality like the manual ON/OFF feature. 

Features

  • Rail-to-rail signal handling
  • Operates up to 250 kbps
  • Power-down feature
  • Valid RS232 signal indicator
  • UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial and instrumentation
  • Communications
  • Data-acquisition systems

Overview

Mikroe UART MUX 2 Click
Publicerad: 2021-04-29 | Uppdaterad: 2022-03-11