Mikroe Stepper 22 Click

Mikroe Stepper 22 Click is a compact add-on board for precisely controlling bipolar stepper and brushed DC motors. The Mikroe Stepper 22 Click uses the Texas Instruments DRV8711 gate driver and external N-channel MOSFETs to deliver up to 5A output current. The board offers flexible micro-stepping from full-step to 1/256-step, adaptive blanking, and multiple current decay modes for smooth, accurate motor control. It operates via an SPI interface and STEP/DIR inputs, with additional management through an onboard I2C-configurable GPIO expander, making it ideal for office automation, factory automation, and robotics applications.

Features

  • Onboard Texas Instruments DRV8711 bipolar stepper motor gate driver
  • PWM micro-stepping motor driver
  • Flexible decay modes
  • Motor stall detection with optional BEMF output
  • SPI interface
  • Scalable output current
  • Protection and diagnostic features
  • I2C, SPI interface
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Office automation
  • Factory automation
  • Robotics

Overview

Mikroe Stepper 22 Click
Publicerad: 2024-11-04 | Uppdaterad: 2024-11-08