Mikroe Stepper 10 Click

Mikroe Stepper 10 Click is a two-phase bipolar stepping motor driver that controls one stepper motor with a PWM constant current drive. Mikroe Stepper 10 Click features a Toshiba Semiconductor TB67S128FTG chip fabricated with the BiCD process. Te stepper motor driver has an output rating of 50V/5A and a built-in decoder that supplies the motor with up to 44V. Toshiba's innovative technology process results in low power consumption with low on-resistance (0.25Ω) on the integrated MOSFET output stage.

Features

  • Designed for applications that require advanced stepper motor control with maximum precision and reliability
  • TB67S128FTG IC two-phase bipolar stepper motor driver onboard
  • Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, 1/128 step operation
  • Low on-resistance
  • MOSFET output stage
  • High-efficiency motor current control mechanism
  • Built-in anti-stall architecture
  • Built-in sense resistor less current control architecture
  • High voltage and current
  • Multi-error detect functions
  • I2C, SPI, and GPIO interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V, 5V input voltage

Overview

Block Diagram - Mikroe Stepper 10 Click
Publicerad: 2020-07-08 | Uppdaterad: 2024-07-18