Mikroe SPI Isolator 2 Click
Mikroe SPI Isolator 2 Click has a digital isolator optimized for a serial peripheral interface. The board features the Texas Instruments ISO7741 quad-channel digital isolator with a double capacitive silicon dioxide insulation barrier. It's capable of galvanic isolation up to 5000Vrms. The ISO7741 provides high electromagnetic immunity and low emissions at low power consumption while isolating digital I/Os. It has three forward and one reverse-direction channel with enable pins that are used to put the respective outputs in Hi-Z state.Features
- On-board modules
- Texas Instruments ISO7741 high-performance quad-channel digital isolator capable of galvanic isolation up to 5000Vrms
- Low power consumption
- Up to 5000Vrms isolation rating
- High speed
- High-performance
- Provides high electromagnetic immunity, each channel separated by a double capacitive silicon dioxide insulation barrier
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Isolated SPI data communication
Overview
Publicerad: 2021-01-26
| Uppdaterad: 2022-03-11