Mikroe SolidSwitch 3 Click
Mikroe SolidSwitch 3 Click features the Rohm Semiconductor BD8LB600FS-C automotive eight-channel low-side switch. Every switch is controlled via an SPI interface and includes an N-channel MOSFET that supports a maximum current of 1A. The BD8LB600FS-C also has built-in protection circuits, namely the overcurrent, the thermal shutdown, the open-load detection, and the voltage lock-out circuits. Moreover, this device also possesses a diagnostic output function during abnormal detection.Features
- On-board modules
- Rohm Semiconductor BD8LB600FS-C automotive eight-channel low-side load switch
- Eight-channel load switch
- 16-bit SPI interface for diagnostics and control
- Built-in protection features
- 1A maximum output current
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Driving resistive
- Inductive, and capacitive loads
Overview
Publicerad: 2022-03-17
| Uppdaterad: 2022-03-22