Mikroe Single Wire CAN Click

Mikroe Single Wire CAN Click features an IC for a single-wire data link capable of operating with various protocols like the controller area network (CAN). The Mikroe Single Wire CAN Click board features an onsemi NCV7356D1R2G Single-Wire CAN transceiver. The transceiver operates from a 5V to 27V supply voltage with bus speeds up to 40kbps. The transceiver supports under-voltage lockout, a timeout for faulty blocked input signals, and output blanking time in case of bus ringing. The transceiver also has a very low sleep mode current.

Features

  • NCV7356D1R2G CAN transceiver onboard
  • Low power consumption
  • Fully integrated receiver filter
  • Loss of ground protection
  • Undervoltage lockout
  • GPIO, UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial equipment
  • In-vehicle and industrial networking

Overview

Block Diagram - Mikroe Single Wire CAN Click
Publicerad: 2020-10-20 | Uppdaterad: 2024-07-24