Mikroe RTC 12 Click

Mikroe RTC 12 Click measures the passage of time and features the Maxim Integrated DS1343 low-current SPI-configurable real-time clock (RTC). This timekeeping device provides an extremely low standby current permitting longer life from a backup supply source. Its clock/calendar feature provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either 24-hour or 12-hour format with an AM/PM indicator.

Features

  • On-board modules
    • Maxim Integrated DS1343 low-current RTC that consumes an extremely low timekeeping current permitting longer life from a backup supply source
  • Low power consumption
  • Low timekeeping current of 250nA
  • RTC counts seconds, minutes, hours, days, dates, months, and years with year compensation valid through 2099
  • Power-fail and switch circuitry
  • 96B battery-backed NV RAM
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Portable applications
  • Industrial and health-related time metering applications, and others requiring an accurate RTC

Overview

Mikroe RTC 12 Click
Publicerad: 2021-07-12 | Uppdaterad: 2022-03-11