Mikroe RTC 11 Click

Mikroe RTC 11 Click is designed to maximize battery life and reduce overall battery requirements in wearable applications. The Mikroe RTC 11 Click board features an Abracon AB0815 Real-Time Clock with ultra-low power and a sophisticated feature set. The AB0815 includes an on-chip oscillator to provide low power consumption, full RTC functions like battery backup, programmable counters, and alarms for timer and watchdog functions. This real-time clock has a low 22nA power requirement and communicates with an MCU using the SPI interface. The board is ideal for portable devices, wearables, medical equipment, and similar applications.

Features

  • AB0815 real-time clock onboard
  • Low power consumption
  • Battery backup
  • Programmable counters
  • Alarms for timer and watchdog functions
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Portable devices
  • Wearables
  • Medical equipment

Overview

Block Diagram - Mikroe RTC 11 Click
Publicerad: 2020-11-12 | Uppdaterad: 2024-07-05