Mikroe RS232 SPI Click

Mikroe RS232 SPI Click features an Analog Devices / Maxim Integrated MAX3100 universal asynchronous receiver transmitter (UART). This UART is optimized for small microcontroller-based systems. The Mikroe RS232 SPI Click can be used for handheld instruments, small networks in HVAC, or building control. The board can also be used in UART in SPI systems, battery-powered systems, PDAs, notebooks, and more.

Features

  • Onboard modules
  • Up to 250kbit/s operation
  • 3V to 5.5V VCC operating supply
  • RS-232 bus-terminal ESD protection exceeds ±15kV using Human-Body Model (HBM)
  • SPI interface
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Handheld instruments
  • UART in SPI systems
  • Small networks in HVAC or building control
  • Battery-powered systems
  • PDAs
  • Notebooks

Overview

Block Diagram - Mikroe RS232 SPI Click
Publicerad: 2020-02-17 | Uppdaterad: 2024-08-07