Mikroe PowerBank 2 Click

Mikroe PowerBank 2 Click is equipped with an RT9480 power solution for Li-ion power banks and other handheld applications. This PowerBank Solution (EZPBS) is a single-chip solution that includes a linear charger, a synchronous boost with dual output load management, and torch function support. Four LEDs indicate the battery volume and the state of charging and discharging.

Features

  • RT9480 onboard
  • A synchronous boost with dual output load management and a torch function support
  • Designed for single-cell Li-ion or Li-polymer batteries
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Sub-battery
  • PowerBank (smartphones, tablets, and other portable devices)

Overview

Block Diagram - Mikroe PowerBank 2 Click
Publicerad: 2020-06-11 | Uppdaterad: 2024-07-15