Mikroe MIKROE-6052 PIR 2 Click

Mikroe MIKROE-6052 PIR 2 Click is a compact, high-performance add-on board for motion detection. The Mikroe MIKROE-6052 features the Zilog (Littelfuse) ZSLM323511 dual-element differential pyroelectric (PIR) sensor, known for its excellent EMI immunity and low-profile surface mount design. The sensor offers a typical field of view of 150° on the X-axis and 139° on the Y-axis. The board also includes the ZCWM05GIV1 PIR lens for optimal IR transmissivity. Ideal for security systems, lighting control, and video doorbells, PIR 2 Click delivers reliable motion detection in challenging environments.

Features

  • Onboard Zilog ZSLM323511 dual-element balanced differential pyroelectric (PIR) sensor
  • High performance
  • Excellent EMI immunity
  • Two sensing elements behind a spectral filter window
  • Tuned to an 8µm to 13µm wavelength for blocking unwanted IR energy
  • 0.6mm element spacing for additional white light protection
  • 150° typical field of view on the X- and 139° on the Y-axis
  • Output options between analog or digital processing, test points for signal monitoring throughout the process stages
  • Analog, I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Security systems
  • Lighting control
  • Video doorbells

Overview

Mikroe MIKROE-6052 PIR 2 Click
Publicerad: 2024-08-12 | Uppdaterad: 2024-08-26