Mikroe NB IoT 5 Click

Mikroe NB IoT 5 Click is suitable as a narrow-band Internet of Things universal wireless communication solution. The board features the Notion OT01-5 high-performance NB-IoT module with ultra-low power consumption. It allows battery life of about ten years. It supports a broad range of frequency bands almost worldwide. It provides serial interfaces, UART and SPI, with protocol stacks like UDP/TCP, CoAP, LWM2M, and others. It's offering an alternative to similar Low Power Wide Area Network (LPWAN) solutions.

Features

  • On-board modules
    • Notion OT01-5 high-performance narrow-band Internet of Things universal wireless communication module with extremely low power consumption allowing battery life of about ten years
  • Ultra-low power consumption
  • High performance
  • Broad range of frequency bands
  • Motor driver inside-design
  • Certified for global operation
  • SPI, UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Smart gas/water meters
  • Information collection
  • Security monitoring
  • Smart city/home

Overview

Mikroe NB IoT 5 Click
Publicerad: 2021-03-30 | Uppdaterad: 2022-03-11