Mikroe MUX 4 Click

Mikroe MUX 4 Click features the Nexperia USA Inc. 74HC4851 8-channel analog multiplexer/demultiplexer with injection-current effect control. The click comes with three digital select inputs, active-LOW enable input, eight independent inputs/outputs, and a common input/output. It also features an injection-current effect control, which has excellent value in automotive applications where voltages above the supply voltage are common.

Features

  • On-board modules
  • Low power consumption
  • Injection-current effect control
  • High speed
  • Pin-controllable
  • Eight channels
  • Common I/O channel signal selection
  • Analog, GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Analog or digital mux/demux applications from industrial and instrumentation, consumer, communications, and automotive systems

Overview

Mikroe MUX 4 Click
Publicerad: 2021-09-07 | Uppdaterad: 2022-03-11