Mikroe MP3 2 Click

Mikroe MP3 2 Click is an audio decoder expansion board with an onboard microSD card slot to create personal audio playback systems. The Mikroe MP3 2 Click features a KT403A SOC chip solution with an integrated MCU. Mikroe MP3 2 Click also has an integrated hardware audio MP3/WAV decoder and DSP. The integrated hardware components enable the MP3 2 Click board to guarantee stability and tone quality. Use UART serial communication to control this board and do diverse operations with music files from a microSD card. Controls include Play, Pause, Volume Up/Down, and many more. These features make the MP3 2 Click ideal for audio devices in applications that demand an audio playback module for MP3 and WAV.

Features

  • KT403A serial MP3 module onboard
  • MP3 player
  • Streaming support for MP3 and WAV
  • UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Digital music players
  • Camcorders
  • Speakers
  • Headphones
  • Toys

Overview

Block Diagram - Mikroe MP3 2 Click
Publicerad: 2020-07-13 | Uppdaterad: 2024-07-22