Mikroe Motion 3 Click

Mikroe Motion 3 Click is based on a Panasonic EKMC1606112 PIR motion sensor. This Mikroe Motion 3 Click also features a Toshiba TLP241A photo relay, which provides reinforced galvanic isolation for the external signals used to drive some external high-power electronic equipment when motion is detected.

Features

  • Onboard
  • 128 detection zones
  • 12m and 17m detection range
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Alarm systems
  • Light switch controllers
  • Automatic doors

Overview

Block Diagram - Mikroe Motion 3 Click
Publicerad: 2020-04-28 | Uppdaterad: 2024-07-25