Mikroe Mikromedia 5 for Kinetis CAPACITIVE

Mikroe Mikromedia 5 for Kinetis CAPACITIVE is a development board featuring a 5" TFT display designed for multimedia and GUI-centric applications. This Mikroe development board features the 32-bit MK66FX1M0VLQ18 MCU that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller with a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. Features include USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.

Features

  • 5" TFT display with a capacitive touchscreen
  • MK66FX1M0VLQ18 MCU
  • VS1053B for resource-demanding and complex audio processing
  • SSD1963 graphics coprocessor
  • Ambient light sensor (ALS)
  • Digital motion sensor
  • Piezo-buzzer
  • RF connectivity options

Specifications

  • Two 1 x 26 pin headers
  • 800px × 480px display resolution
  • 10.6V to 14V external power supply range
  • 3.5V to 4.2V battery power supply input voltage range
  • 4.4V to 5.5V USB power supply input voltage range
Publicerad: 2020-01-13 | Uppdaterad: 2024-08-09