Mikroe MIKROE-6181 Mikromedia 3 for Kinetis Resistive

MikroE MIKROE-6181 Mikromedia 3 for Kinetis Resistive has features that allow it to be expanded beyond multimedia-based applications. The board offers USB, a digital motion sensor, battery charging functionality, and an SD card reader.

Two standardized 1x26 pin headers on the MikroE MIKROE-6181 Mikromedia 3 reveal the available MCU pins to the user, adding another layer of expandability. Connectivity can be further expanded with several mikroBUS™ sockets, additional connectors, and peripherals using a mikromedia 3 shield. The device employs a 3.5" TFT display with a resistive touch screen driven by the powerful graphics controller that can display the 24-bit color palette (16.7 million colors). Adding a DSP-powered embedded sound CODEC IC, the Mikromedia 3 for Kinetis is an ideal solution for any multimedia application.

Features

  • NXP Semiconductors 32-bit MK64FN1M0VDC12 microcontroller
  • Solomon Systech SSD1963 graphics driver IC
  • Accelerator
  • Temperature sensor
  • Optical sensor
  • Battery for RTC
  • Battery charging when OFF
  • Battery powered
  • MP3
  • ON/OFF switch
  • SD Card
  • USB host
  • USB Type-C™
  • ARM (32-bit) architecture
  • 3.5" Display size
  • 320px x 240px resolution
  • Resistive touch screen

Overview

Mikroe MIKROE-6181 Mikromedia 3 for Kinetis Resistive
Publicerad: 2024-09-03 | Uppdaterad: 2024-09-13