Mikroe MCU Card 8 for STM32 STM32F410RB

Mikroe MCU Card 8 for STM32 STM32F410RB is an add-on board for simply installing and replacing the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. This Mikroe MCU Card standard ensures compatibility between the development board and any supported MCUs, regardless of PIN and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to help even MCUs with highly high pin count. This design allows for simple usage, following the Clickboard plug-and-play concept.
Publicerad: 2019-11-13 | Uppdaterad: 2023-11-13