Mikroe MCU CARD 5 for Kinetis MKV42F64VLH16

Mikroe MCU CARD 5 for Kinetis MKV42F64VLH16 allows for simple installation and replacement of a microcontroller unit (MCU) on a development board with an MCU Card socket. The MCU Card standard ensures compatibility between a development board and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards have two 168-pin mezzanine connectors to support MCUs with extremely high pin count. The MCU Card allows for simple usage, following the well-established plug-and-play concept of the Click board line.

Features

  • Arm Cortex®-M0 architecture
  • 16KB MCU memory
  • 32 pins
Publicerad: 2020-12-22 | Uppdaterad: 2024-08-14