Mikroe LED Flash 4 Click

Mikroe LED Flash 4 Click is a compact add-on board for high-performance LED flash and torch applications. The Mikroe LED Flash 4 Click features the ams OSRAM AS1170 high-current LED driver, which operates as an efficient DC-DC step-up converter with a 2.7V to 4.4V external power supply range. The AS1170 includes two internal current sinks for independent LED control and offers essential protection functions, including flash timeout, overvoltage, overtemperature, undervoltage, and short-circuit protection. Its soft start feature minimizes noise, making it suitable for RF-sensitive systems. This board is ideal for applications like portable flashlights and camera flashes that require precise LED brightness control and extended battery life.

Features

  • ams OSRAM AS1170 high-current LED driver onboard module
  • High-current LED driver
  • Fixed 4MHz frequency
  • Two onboard flash LEDs
  • Independent control of LEDs
  • Soft start-Up
  • Protection features
  • I2C interface
  • Strobe control
  • Automatic shutdown
  • Terminal for external system powering with 5V
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V external input voltage

Applications

  • Precise LED brightness control
  • Extended battery life
  • Portable flashlights
  • Camera flashes

Overview

Mikroe LED Flash 4 Click
Publicerad: 2024-10-30 | Uppdaterad: 2024-11-08