Mikroe ISO ADC Click

Mikroe ISO ADC Click is a current-shunt measurement device with an isolated delta-sigma modulator. The Mikroe ISO ADC Click board uses the Texas Instruments AMC1204BDWR to measure a shunt resistor's small signal across an isolated barrier. ISO ADC Click contains a shunt resistor typically used to sense currents in motor control inverters, green energy generation systems, and other industrial applications.

Features

  • AMC1204BDWR onboard
  • SPI interface
  • mikrobus compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Sense currents in motor control inverters
  • Green energy generation systems
  • Industrial

Overview

Block Diagram - Mikroe ISO ADC Click
Publicerad: 2020-05-11 | Uppdaterad: 2024-07-19