Mikroe ISO ADC 5 Click
Mikroe ISO ADC 5 Click features the Maxim Integrated MAX22530 12-bit, analog-to-digital converter (ADC), providing 5kVRMS isolation. The ADC and all field-side circuits are powered by an integrated, isolated DC-DC converter. It can verify field-side functionality even when there is no input signal or other field-side supply. The 12-bit ADC core has a sample rate of typically 20ksps per channel, where ADC data is available through the SPI interface.Features
- On-board modules
- Maxim Integrated MAX22530 12-bit, 4-channel ADC with a 5kVRMS isolated SPI interface
- Withstands 5kVRMS isolation for 60s
- Field-side self-powered with integrated DC-DC supply
- 12-bit ADC with 20ksps per channel
- Flexible control and interface
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- High-density, multi-range, group-isolated, binary-input modules
- Provides a complete solution to any system requiring monitoring inputs without a separate isolated power supply
Overview
Publicerad: 2021-09-14
| Uppdaterad: 2022-03-11