Mikroe Grid-EYE 2 Click
Mikroe Grid-EYE 2 Click is a compact thermal imaging and motion detection board featuring the Panasonic AMG883543 infrared array sensor. The Mikroe Grid-EYE 2 Click has an 8x8 pixel matrix and 90° viewing angle, and it measures temperatures from 0°C to +80°C at 0.25°C resolution and detects objects up to five meters away. The board supports Click Snap for flexible sensor positioning and communicates via a 2-wire I2C interface, including an interrupt pin for efficient monitoring. This Click board™ is ideal for thermal imaging systems, smart home appliances, energy-efficient offices, and applications like digital signage, automatic doors, and elevators.Features
- Onboard Panasonic AMG883543 infrared array sensor
- 8x8 pixel matrix (64 pixels) infrared sensor
- 90° viewing angle
- Wide temperature range
- High resolution
- Up to 5m detection range
- Low power consumption
- I2C interface
- Click Snap, ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Thermal imaging systems
- Enhancing home appliances
- Improving office energy efficiency
- Digital signage
Overview
Publicerad: 2024-11-04
| Uppdaterad: 2024-11-08