Mikroe GNSS RTK Click

Mikroe GNSS RTK Click enhances the precision of position data derived from satellite-based positioning systems. The board features the U-blox ZED-F9P multi-band GNSS module with integrated multi-band Real Time Kinematics (RTK) technology offering centimeter-level accuracy. The module concurrently uses GNSS signals from all four GNSS constellations (GPS, GLONASS, Galileo, and BeiDou). It provides multi-band RTK with fast convergence times, reliable performance, and easy integration. It also includes moving base support, allowing base and rover to move while computing a centimeter-level accurate position between them.

Features

  • On-board modules
  • High precision
  • Centimeter-level accuracy
  • High update rate for highly dynamic applications
  • Multi-band RTK with fast convergence times and reliable performance
  • I2C, UART, SPI, GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 5V input voltage

Applications

  • Machine control
  • Ground robotic vehicles
  • High precision unmanned aerial vehicles (UAV)

Overview

Mikroe GNSS RTK Click
Publicerad: 2021-06-09 | Uppdaterad: 2022-03-11