Mikroe ETH 3 Click
Mikroe ETH 3 Click contains Ethernet Controller & PHY for embedded applications. The board features the Microchip Technology LAN9250 fully featured 10/100 Ethernet controller that provides performance, flexibility, ease of integration, and system cost control. It complies with the IEEE802.3 (Full/Half-Duplex 10BASE-T and 100BASE-TX) Ethernet protocol, IEEE 802.3az Energy Efficient Ethernet (EEE)(100Mbps only), and the IEEE 1588v2 precision time protocol. It also includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface and large transmit and receive data FIFOs to accommodate high latency applications.Features
- On-board modules
- Microchip Technology LAN9250 fully-featured high-performance 10/100 Ethernet controller designed for embedded applications, where performance and flexibility are required
- 16-bit 10/100 industrial Ethernet controller & PHY
- High performance
- Compliant with energy-efficient Ethernet
- Wake on LAN (WoL) support
- SPI/SQI/I2C interface support
- I2C interface
Applications
- Industrial automation systems
- Cable, satellite, and IP set-top boxes
- VoIP/Videophone systems
- Home gateways, test, and measurement equipment
Overview
Publicerad: 2021-03-30
| Uppdaterad: 2022-03-11