Mikroe EEPROM 7 Click

Mikroe EEPROM 7 Click is a high-density memory solution that features the Microchip 25CSM04 4-Mbit SPI Serial EEPROM with a 128-bit serial number and enhanced write protection mode. The 25CSM04 has a compatible SPI serial interface and is internally organized as 2,048 pages of 256 bytes each. The EEPROM includes a security register with a 128-bit unique serial number and a 256-byte (2048-bit) user-programmable lockable ID page, built-in ECC, and a configurable write protection scheme for all bytes.

Features

  • 25CSM04 4Mb Serial EEPROM with SPI onboard
  • 4-Mbit serial EEPROM
  • Security register
  • High-speed clock frequency
  • Enhanced write protection mode
  • High reliability
  • SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Consumer
  • Industrial

Overview

Block Diagram - Mikroe EEPROM 7 Click
Publicerad: 2020-12-22 | Uppdaterad: 2024-06-26