Mikroe ECG 5 Click
Mikroe ECG 5 Click is used to develop ECG and heart-rate (HR) applications. The Mikroe ECG 5 Click board features an Analog Devices AD8232 integrated bio-signal front end. This IC provides accurate ECG measurements, including a very high common-mode rejection ratio. The front-end IC has high gain with DC blocking capability, adjustable high-pass and low-pass filters, integrated right leg drive (RLD), and more. An electrode presence detection pin helps to reduce the overall power consumption and can be used to set the standby mode of the host MCU. The fully conditioned bio-signal is available at the analog output to be sampled by an external analog-to-digital converter.Features
- AD8232 integrated heart rate monitoring front end
- ESD and EMI protection of the inputs
- Compatible with several types of electrodes
- Lead-off detection for each electrode
- Bio-signal conditioning reduces the influence of movement artifacts
- Simplified design with the complete heart monitoring front end
- Analog and GPIO interfaces
- mikroBus compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Fitness and activity heart rate monitors
- Portable ECG devices
- Wearable and remote health monitors
Overview
Publicerad: 2020-02-10
| Uppdaterad: 2024-07-30