Mikroe Dual LIN Click

Mikroe Dual LIN Click is based on an Infineon TLE7268SKXUMA1 Dual LIN Transceiver. The Dual LIN transceiver is designed for data transmission rates up to 20kbps and fully complies with the ISO17987-4 LIN specification 2.2A and SAE J2602 standards. The Mikroe Dual LIN Click is supported by a mikroSDK-compliant library, which includes functions that simplify software development.

Features

  • TLE7268SKXUMA1 Dual LIN transceiver onboard
  • Two independent single-wire LIN transceivers
  • Up to 20kbps transmission rate
  • Very low electromagnetic emission
  • High immunity to interference
  • GPIO and UART interfaces
  • mikroBUS compatibility
  • M (42.9x25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Automotive
    • Body control modules (BCM)
    • Gateways

Overview

Block Diagram - Mikroe Dual LIN Click
Publicerad: 2020-01-13 | Uppdaterad: 2024-08-05