Mikroe DAC 8 Click

Mikroe DAC 8 Click contains a full-featured, general-purpose voltage-output digital-to-analog converter. Mikroe DAC 8 Click features a Texas Instruments DAC8554IPWR 16-bit Quad-Channel Voltage-Output Digital to Analog Converter (DAC). The device offers low-power operation, good linearity, exceptionally low glitch, and supports a 3-wire SPI serial interface with a clock rate up to 50MHz. This DAC requires an external reference voltage provided by I2C-compatible DAC60501MDGSR. This is used to set the output range of each DAC channel. This Mikroe board is ideal for battery-operated equipment, digital gain and offset adjustment, programmable voltage, and current sources.

Features

  • DAC8554IPWR 16-bit Quad DAC onboard
  • Low power consumption
  • High precision
  • Ultra-low glitch
  • Rail-to-rail voltage output
  • Accuracy
  • Stability
  • I2C, SPI, GPIO interface
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Applications

  • Battery-operated equipment
  • Digital gain and offset adjustment
  • Programmable voltage and current sources

Overview

Block Diagram - Mikroe DAC 8 Click
Publicerad: 2020-09-23 | Uppdaterad: 2024-07-08