Mikroe DAC 7 Click
Mikroe DAC 7 Click features a Texas Instruments AD5624R low-power four-channel 12-bit buffered digital-to-analog converter (DAC). The AD5624R converts the digital value to the corresponding voltage level using an external voltage reference that converts digital information from the main board to four analog outputs on the Mikroe DAC 7 Click. DAC 7 click uses a Microchip MCP1541 low-dropout precision voltage reference with 4.096V output voltage.Features
- 12-bit resolution
- Reference voltage selection
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 5V input voltage
Applications
- Programmable power supplies
- Programable window comparators
- VCOM biasing in display panels
- Laser drivers in multifunction printers
- Auto-focus digital still camera lens
- ATM machines
- Currency counters
- Barcode readers
- IP network cameras
- Projectors
Publicerad: 2020-01-13
| Uppdaterad: 2024-08-06