Mikroe Click Shield for Pi 400

Mikroe Click Shield for Pi 400 expands the development board's functionalities that are compatible with the Raspberry Pi 400 pinout. This shield for the Pi 400 provides two mikroBUS™ and one Shuttle socket to add functionality from a range of Click boards™. Add everything, from sensors and WiFi transceivers to motor control and audio amplifiers.

Features

  • On-board modules
    • 2x mikroBUS™ sockets
    • 1x Shuttle connector
    • Connector for connecting compatible Raspberry Pi 400 board
    • ADS1115 ADC
  • Analog, GPIO, I2C, PWM, SPI, UART interface
  • mikroBUS, Raspberry Pi, Shuttle compatibility
  • 3.3V, 5V input voltage

Applications

  • Allows for use of Click boards on a Raspberry Pi 400 board

Overview

Mikroe Click Shield for Pi 400
Publicerad: 2022-01-21 | Uppdaterad: 2022-03-11