Mikroe CAN FD 3 Click

Mikroe CAN FD 3 Click features the TLE9251V CAN network transceiver designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. Mikroe CAN FD 3 Click is an interface between the physical bus layer and the CAN protocol controller. This interface drives the signals to the bus and protects the microcontroller against interferences generated within the network. The Mikroe CAN FD Click is ideal for infotainment applications, gateway modules, body control modules (BCM), and engine control units (ECUs).

Features

  • TLE9251V transceiver onboard
  • Very low electromagnetic emission (EME) for chokeless usage
  • Dual-power supply solution
  • UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Infotainment applications
  • Gateway modules
  • BCMs or ECUs

Overview

Block Diagram - Mikroe CAN FD 3 Click
Publicerad: 2020-03-10 | Uppdaterad: 2024-08-07