Mikroe BLE 8 Module

Mikroe BLE 8 Module is a fully embedded stand-alone BLUETOOTH® 5.0 energy connectivity module that provides Bluetooth low-energy connectivity for any embedded application. This Mikroe BLE 8 click has the u-blox ANNA-B112 ultra-small Bluetooth low-energy module that offers high performance. The ANNA-B112 module combines Arm® Cortex-M4 CPU microprocessor with the FPU and state-of-the-art power performance. The BLE 8 click supports Bluetooth mesh, ANT, and 2.4GHz proprietary stacks and features onboard tactile switches and RGB LED. Typical applications include medical and fitness equipment, IoT devices, home automation, and intelligent energy.

Features

  • Fully embedded standalone Bluetooth 5.0 energy connectivity module
  • Equipped with ultra-small, high-performing ANNA-B112 Bluetooth low-energy module
  • Features ARM® Cortex-M4 CPU, integrated antenna, ANT and 2.4GHz proprietary stacks, onboard tactical switches, and RGB LED
  • GPIO and UART interface
  • 42.9mm × 25.4mm click board size
  • 3.3V input voltage

Applications

  • Medical equipment
  • Home automation
  • Smart energy
  • Fitness applications
  • IoT devices
  • BLE enabled toys
  • Advanced robotics

Overview

Mikroe BLE 8 Module
Publicerad: 2019-08-08 | Uppdaterad: 2023-10-30