Mikroe BLE 5 Click
Mikroe BLE 5 Click provides BT/BLE connectivity for any embedded application. The board is based on a Panasonic PAN1760A module. Mikroe BLE 5 Click features a BLUETOOTH® Low Energy (BLE) module for easy integration of BLUETOOTH Low Energy connectivity into various electronic devices. The board comes with the module pre-programmed for AT command mode and can be controlled over a UART interface. A new firmware needs to be applied to work in host or stand-alone mode.Features
- BLUETOOTH 4.2 low energy module onboard
- BLUETOOTH 4.2 low energy compliant
- Integrated antenna
- 83kB RAM available
- GPIO and UART interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Health, sports, and wellness devices
- Industrial, home, and building automation
- Smartphones, tablets, and PC accessories
Overview
Publicerad: 2020-06-11
| Uppdaterad: 2024-08-02