Mikroe MIKROE-1489 Altitude Click

Mikroe MIKROE-1489 Altitude Click is a compact add-on board that accurately measures height relative to sea or ground level using the NXP MPL3115A2 sensor. The Mikroe MIKROE-1489 click provides 20-bit pressure/altitude and 12-bit temperature data with a 30cm altitude resolution. The board features automatic data processing and a 32-sample FIFO buffer and can collect and store data for up to 12 days at programmable intervals (1 second to 9 hours). The click is ideal for high-precision altimetry, map assistance, navigation, weather stations, and more.

Features

  • NXP Semiconductors MPL3115A2 digital output altimeter, barometer, and thermometer onboard modules
  • Low power consumption
  • High precision and resolution
  • Fully compensated internally
  • Integrated digital pressure sensor (24-bit ΔΣ ADC)
  • Excellent long-term stability
  • Programmable events
  • Autonomous data acquisition
  • GPIO and I2C interface
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • High accuracy altimetry
  • Map assist and navigation
  • Weather station equipment

Overview

Mikroe MIKROE-1489 Altitude Click

Schematic

Mikroe MIKROE-1489 Altitude Click
Publicerad: 2024-05-22 | Uppdaterad: 2024-06-07