Mikroe Accel 24 Click
Mikroe Accel 24 Click contains the MEMSIC MXC6655XA 12-bit three-axis accelerometer. The MXC6655XA provides selectable full-scale acceleration measurements in a range of ±2g, ±4g, or ±8g in three axes with a compatible I2C serial interface and 400kHz fast mode operation. Furthermore, the MXC6655XA detects six orientation positions, X/Y shake, and shake directions with an appropriate interrupt signal for these states.The Mikroe Accel 24 Click is engineered for a wide range of information appliances, consumer electronics, household safety applications, and many more.
Features
- On-board modules
- Low power consumption
- High performance and resolution
- MEMS sensor with on-chip signal processing
- No moving parts
- 12-bit signal output for X, Y, and Z axes
- 6-position orientation detection
- Shake detection with interrupt
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Information appliances
- Consumer electronics
- Household safety applications
OVERVIEW
Publicerad: 2022-12-02
| Uppdaterad: 2022-12-12