Mikroe 8-Pin I2C Click

Mikroe 8-Pin I2C Click is a breakout board that simplifies the connection of add-on boards with an 8-pin Female Connector to the mikroBUS™ socket. The Mikroe 8-Pin I2C Click board is an I2C adapter with no main component, with only an onboard connector for establishing a connection. The 8-pin I2C Click has no regional restrictions, no need for special permits, and can be used worldwide. The board is compatible with Made for iPod (MFI), ensuring proper operation with additional Apple accessories.

Features

  • Female connector to mikroBUS socket
  • MFI compatibility
  • No regional restrictions
  • Expanding connectivity
  • Retaining a perfect connection quality at all times
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Expanding the connectivity of the development system with the mikroBUS
  • Communication with numerous devices that share an identical slave address on the same bus

Overview

Block Diagram - Mikroe 8-Pin I2C Click
Publicerad: 2020-10-21 | Uppdaterad: 2024-07-23