Mikroe 6 DOF IMU 3 Click

Mikroe 6 DOF IMU 3 Click is a 6-axis detection board ideal for movement and position tracking devices. The Mikroe 6 DOF IMU 3 Click board features an NXP FXOS8700CQ motion sensor. The device supports a selectable I2C or point-to-point SPI serial interface. The sensor has a 14-bit accelerometer and a 16-bit magnetometer, which are combined with a high-performance ASIC to enable an eCompass solution. This solution offers a typical orientation resolution of 0.1° and sub-5° compass heading accuracy for many applications.

Features

  • 6-axis motion sensor onboard
  • The 14-bit accelerometer and 16-bit magnetometer are combined with a high-performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1° and sub-5° compass heading accuracy
  • I2C and SPI interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Motion detection
  • Door openings
  • Smart home applications
  • Robotics
  • Unmanned aerial vehicles (UAVs) with an electronic compass (e-compass) function
  • Patient monitoring
  • Fall detection
  • Rehabilitation
  • Augmented reality (AR)
  • Real-time activity analysis

Overview

Block Diagram - Mikroe 6 DOF IMU 3 Click
Publicerad: 2020-05-05 | Uppdaterad: 2024-07-29