Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism. The function of these switches includes typically closed or normally open operation, commonly used as a temperature limiter to protect or control devices from overheating. The B Series offers a current rating of 1-13A max to 30A, up to 10,000 switching cycles, with various packaging options. These switches also feature non-current carrying brass contacts. Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches are ideal for motors, transformers, electronics, sensors, pumps, converters, and more applications.

Features

  • • Functions
    • Thermal motor protection
    • Temperature limiter
  • Non-sensitive to current
  • 1-13A max to 30A current rating 
  • Versatile design and packaging options
  • Normally closed or normally open versions
  • Low-current brass contacts
  • Up to 10,000 switching cycles under the rated current
  • B12A/B12E/B12N normally closed; B12B/B12G/B13T normally open

Applications

  • Motors
  • Transformers
  • Chokes, electronics
  • Sensors
  • Control technology
  • Pumps
  • Heaters and heating elements
  • Converters

Heating by Current

Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches
Publicerad: 2022-09-21 | Uppdaterad: 2023-05-24