Microsemi / Microchip ZL402x Clock Fanout Buffers
Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with Low-Voltage Positive Emitter-coupled Logic (LVPECL) or Low-voltage Differential Signaling (LVDS) output types. These clock fanout buffers are categorized into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesizers to create a simplified, reliable, and low-cost complete clock tree.The ZL402x clock buffers are offered in a variety of input and output configurations including LVPECL, LVDS, and High-speed Current-Steering-Logic (HCSL). These clock buffers add a serial port interface and integer dividers on the Low Voltage Complementary Metal Oxide Semiconductor (LVCMOS).
The Microsemi / Microchip ZL402x Clock Fanout Buffers are available in QFN-32, QFN-40, and QFN-48 packages with a -40ºC to +85ºC operating temperature range.
Features
- miClockBuffers:
- Clock rates up to 750MHz
- Six fanout combinations 1:2, 1:4, 1:6, 1:8, 2:6, and 2:8
- LVPECL, LVDS, CML, HCSL or LVCMOS inputs for devices with internal or external input termination
- LVPECL or LVDS outputs
- Ultra-low additive jitter (as low as 39fs RMS)
- miSmartBuffers:
- Provides 3, 6, or 10-output programmable fanout buffers with multi-format I/O and per-output dividers
- LVCMOS output type
- Operating temperature ranges from -40ºC to +85ºC
- SMD/SMT mounting style
- QFN-32, QFN-40, and QFN-48 package options
Applications
- Clock signal fanout, format conversion, frequency conversion, frequency division, and skew adjustment in a variety of equipment types
- Processors, Network Processing Units (NPUs), Field Programmable Gate Arrays (FPGAs), and 10G CDRs
- High-speed ADCs and DACs, PCIe interface devices, Ethernet switches, and PHYs
- Clock trees for optical, Optical Transport Network (OTN), Synchronous Optical Network (SONET), and Synchronous Digital Hierarchy (SDH)
- Wavelength Division Multiplexing (WDM), storage, networking, and broadcast video applications
IEEE 1588/SyncE Clock Tree
Publicerad: 2017-06-13
| Uppdaterad: 2022-04-11