Microchip Technology

Microchip Technology Inc. är en ledande leverantör av mikrokontroller, blandade signaler, analoga lösningar och Flash-IP lösningar, som tillhandahåller produktutveckling med låg risk, lägre totalkostnad för system och snabbare tid till marknaden för tusentals olika kundtillämpningar över hela världen. Microchip med huvudkontor i Chandler, Arizona, erbjuder enastående teknisk support tillsammans med tillförlitlig leverans och kvalitet.
-
Microchip Technology PIC32CM PL10 Low-Power Arm® Cortex®-M0+ Based MCUsThese MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.2026-02-13 -
Microchip Technology PIC32CM PL10 Curiosity Nano UtvärderingssatsHardware platform for evaluating the PIC32CM PL10 MCU with programming and debugging capabilities.2026-02-05 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.2026-02-02 -
Microchip Technology EV76D05A Evaluation BoardEvaluates the performance of the MCP14T0517A and MCP14T0517B push‑pull transformer drivers.2026-02-02 -
Microchip Technology EV32R56A Reference DesignBased on the MCP14T0517B push-pull transformer driver.2026-02-02 -
Microchip Technology PAC1711 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 12-bit-resolution ADC.2026-01-28 -
Microchip Technology PAC1811 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 16-bit-resolution ADC.2026-01-28 -
Microchip Technology LAN9645xF & LAN9645xS Gigabit Ethernet SwitchesProvides high-speed, reliable communication to connect and control industrial devices in real time.2025-12-03 -
Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)Designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU).2025-12-02 -
Microchip Technology PIC32CM GV-VL Curiosity Nano+ Touch Eval KitA hardware platform designed to evaluate the PIC32CM3204GV00064 microcontroller (MCU).2025-12-02 -
Microchip Technology PIC32WM-BZ6 Multiprotocol MCU ModuleSupports Bluetooth® Low Energy 5.2 and IEEE 802.15.4 (Thread/Zigbee®).2025-11-03 -
Microchip Technology PIC32-BZ6 Curiosity BoardBoard includes the PIC32WM-BZ6204UE module onboard features for flexibility & rapid prototyping.2025-10-30 -
Microchip Technology MCP42U83 Dual-Channel Digital Potentiometer ICs10-bit potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles.2025-10-01 -
Microchip Technology MCP41U83 Single-Channel Digital Potentiometer ICs10-bit single-channel digital potentiometers with volatile and nonvolatile MTP memory.2025-10-01 -
Microchip Technology DSA15x Automotive MEMS OscillatorsOffer high reliability, low jitter, and low power consumption in harsh automotive environments.2025-09-29 -
Microchip Technology 1200V SIC MOSFETsMOSFETs offer high efficiency in a lighter, more compact solution with fast switching speeds.2025-09-25 -
Microchip Technology PIC32CM JH-Value Curiosity Nano+ Touch Eval KitHardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs).2025-09-22 -
Microchip Technology MTCH9010 Evaluation KitA complete system to demonstrate the MTCH9010 liquid detectors' functionality & versatility easily.2025-09-16 -
Microchip Technology MTCH9010 Liquid DetectorsOffers digital and raw data output as a flexible way to detect liquid presence on different sensors.2025-09-16 -
Microchip Technology MCPF1412 16V, 12A Switching Buck Regulator ModuleA fully integrated point-of-load 12A power module with a 16A VIN buck converter.2025-08-29 -
Microchip Technology PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs)Delivers high performance and energy efficiency for a wide range of embedded applications.2025-08-25 -
Microchip Technology dsPIC33AK512MPS506 Digital Power PIMShowcases the dsPIC33AK512MPS506 Digital Signal Controller (DSC) features.2025-08-25 -
Microchip Technology dsPIC33AK512MPS512 General Purpose DIMDesigned to demonstrate the capabilities of the dsPIC33AK512MPS512 DSCs.2025-08-25 -
Microchip Technology dsPIC33AK512MC510 Motor Control DIMDesigned to demonstrate the motor control capabilities of the dsPIC33AK512MC510 DSCs.2025-08-25 -
Microchip Technology MIC333/MIC2333 Zero-Drift Op AmpsOffers input offset voltage correction at the cost of very low offset and offset drift.2025-08-05 -